Part Details for AM6012AXMB by AMD
Results Overview of AM6012AXMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6012AXMB Information
AM6012AXMB by AMD is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: AM6012AXMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM6012AXMB Part Data Attributes
|
|
AM6012AXMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6012AXMB
AMD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.093 X 0.134 Inch, Die-20 | |
| Pin Count | 20 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY, OFFSET 2'S COMPLEMENT | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-XUUC-N20 | |
| Linearity Error-Max (EL) | 0.05% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.25 µS | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |