| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM6080DM | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, CDIP20 | AM6080DC vs AM6080DM |
| AM6080PCB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, PDIP20 | AM6080DC vs AM6080PCB |
| AM6080DMB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, CDIP20 | AM6080DC vs AM6080DMB |
| AM6080APCB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, PDIP20 | AM6080DC vs AM6080APCB |
| AM6080ADCB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, CDIP20 | AM6080DC vs AM6080ADCB |
Part Details for AM6080DC by AMD
Results Overview of AM6080DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM6080DC Information
AM6080DC by AMD is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: AM6080DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM6080DC Part Data Attributes
|
|
AM6080DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6080DC
AMD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.16us Settling Time, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 18 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY, OFFSET 2'S COMPLEMENT | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.1935 Mm | |
| Linearity Error-Max (EL) | 0.19% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.588 Mm | |
| Settling Time-Nom (tstl) | 0.16 µS | |
| Supply Current-Max | 14.7 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM6080DC
This table gives cross-reference parts and alternative options found for AM6080DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6080DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.