Part Details for AM9122-35/DMC by AMD
Overview of AM9122-35/DMC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for AM9122-35/DMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 256x4, 22 Pin, Ceramic, DIP | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for AM9122-35/DMC
AM9122-35/DMC CAD Models
AM9122-35/DMC Part Data Attributes
|
AM9122-35/DMC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9122-35/DMC
AMD
Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9122-35/DMC
This table gives cross-reference parts and alternative options found for AM9122-35/DMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9122-35/DMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9122-35DCB | Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM9122-35/DMC vs AM9122-35DCB |
P4C422-35DC | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | AM9122-35/DMC vs P4C422-35DC |
5962-8859501WX | Standard SRAM, 256X4, 35ns, NMOS, 1.111 X 0.420 INCH, 0.225 INCH HEIGHT, DIP-22 | AMD | AM9122-35/DMC vs 5962-8859501WX |
CY7C122-35DMB | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM9122-35/DMC vs CY7C122-35DMB |
AM91L22-35DC | Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM9122-35/DMC vs AM91L22-35DC |
5962-8859501WA | Standard SRAM, 256X4, 35ns, NMOS, 1.111 X 0.420 INCH, 0.225 INCH HEIGHT, DIP-22 | AMD | AM9122-35/DMC vs 5962-8859501WA |
CY7C122-35DC | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM9122-35/DMC vs CY7C122-35DC |