Part Details for AP9B102-8VC by Integrated Silicon Solution Inc
Overview of AP9B102-8VC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP9B102-8VC
AP9B102-8VC CAD Models
AP9B102-8VC Part Data Attributes:
|
AP9B102-8VC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9B102-8VC
Integrated Silicon Solution Inc
Cache SRAM, 256KX4, 8ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for AP9B102-8VC
This table gives cross-reference parts and alternative options found for AP9B102-8VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9B102-8VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | AP9B102-8VC vs MT5LC1005DJ-20LTR |
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | AP9B102-8VC vs MCM6229BBXJ25 |
MT5LC1005DJ-17L | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | AP9B102-8VC vs MT5LC1005DJ-17L |
PDM31028SA20T | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | AP9B102-8VC vs PDM31028SA20T |
MSM4256KM-25 | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | AP9B102-8VC vs MSM4256KM-25 |
PDM31028SA15SOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | AP9B102-8VC vs PDM31028SA15SOTY |
PDM31028SA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | AP9B102-8VC vs PDM31028SA20TSOITR |
MT5LC1005SJ-15LPXT | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | AP9B102-8VC vs MT5LC1005SJ-15LPXT |
EDI84256LPS45LB | Standard SRAM, 256KX4, 45ns, CMOS, CDSO28, | Electronic Designs Inc | AP9B102-8VC vs EDI84256LPS45LB |
PDM41028SA25T | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28 | Paradigm Technology Inc | AP9B102-8VC vs PDM41028SA25T |