| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS1352-0524-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352-0524-T |
| AS1352V-055D-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-055D-T |
| AS1352V-0598-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-0598-T |
| AS1352V-0554-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-0554-T |
| AS1352-05AF-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352-05AF-T |
| AS1352V-05C4-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-05C4-T |
| AS1352V-05DE-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-05DE-T |
| AS1352V-054E-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-054E-T |
| AS1352V-05AE-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-05AE-T |
| AS1352V-054D-T | ams OSRAM Group | Check for Price | Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS | AS1352-059E-T vs AS1352V-054D-T |
Part Details for AS1352-059E-T by ams OSRAM Group
Results Overview of AS1352-059E-T by ams OSRAM Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS1352-059E-T Information
AS1352-059E-T by ams OSRAM Group is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AS1352-059E-T by ams OSRAM Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS1352-059E-T Part Data Attributes
|
|
AS1352-059E-T
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS1352-059E-T
ams OSRAM Group
Fixed Positive LDO Regulator, 4 Output, 1.8V1, 2.3V2, CMOS
|
| Part Life Cycle Code | Active | |
| Package Description | Qfn-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-XQCC-N12 | |
| Length | 4 Mm | |
| Load Regulation-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Current2-Max | 0.2 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Output Voltage2-Max | 2.346 V | |
| Output Voltage2-Min | 2.254 V | |
| Output Voltage2-Nom | 2.3 V | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC12,.16SQ,31 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for AS1352-059E-T
This table gives cross-reference parts and alternative options found for AS1352-059E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1352-059E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.