Part Details for AS4C1M16S-6TE by Alliance Memory Inc
Overview of AS4C1M16S-6TE by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C1M16S-6TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3640 |
|
RFQ |
Part Details for AS4C1M16S-6TE
AS4C1M16S-6TE CAD Models
AS4C1M16S-6TE Part Data Attributes
|
AS4C1M16S-6TE
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1M16S-6TE
Alliance Memory Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS4C1M16S-6TE
This table gives cross-reference parts and alternative options found for AS4C1M16S-6TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C1M16S-6TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG3617161ET-6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Vanguard International Semiconductor Corporation | AS4C1M16S-6TE vs VG3617161ET-6 |
NT56V1616A0T-7 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Nanya Technology Corporation | AS4C1M16S-6TE vs NT56V1616A0T-7 |
W9816G6CH-6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | AS4C1M16S-6TE vs W9816G6CH-6 |
IS45S16100E-7TLA2 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | AS4C1M16S-6TE vs IS45S16100E-7TLA2 |
KM416S1120DT-F6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | AS4C1M16S-6TE vs KM416S1120DT-F6 |
MT48LC1M16A1TG-6STR | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | AS4C1M16S-6TE vs MT48LC1M16A1TG-6STR |
V54C317162VCT-6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Mosel Vitelic Corporation | AS4C1M16S-6TE vs V54C317162VCT-6 |
MB81F161622B-60FN | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | AS4C1M16S-6TE vs MB81F161622B-60FN |
K4S161622H-TC700 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | AS4C1M16S-6TE vs K4S161622H-TC700 |
W9816G6CH-7 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | AS4C1M16S-6TE vs W9816G6CH-7 |