Memory
AT27C010-70JIT/R
Atmel Corporation
Description: OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT27C010-70JIT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for AT27C010-70JIT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C010-70JIT/R by Atmel Corporation

AT27C010-70JIT/R
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AT27C010-70JIT/R
    Atmel Corporation
    OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT27C010-70JIT/R

This table gives cross-reference parts and alternative options found for AT27C010-70JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010-70JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C010-70JJ OTP ROM, 128KX8, 70ns, CMOS, PQCC32 Microchip Technology Inc AT27C010-70JIT/R vs AT27C010-70JJ
AT27C010-70JUSL514 OTP ROM, 128KX8, 70ns, CMOS, PQCC32 Microchip Technology Inc AT27C010-70JIT/R vs AT27C010-70JUSL514
AT27C010-70JCT/R OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70JCT/R
AT27C010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70JC
AT27C010-70JU IC OTP 1MBIT 70NS 32PLCC Microchip Technology Inc AT27C010-70JIT/R vs AT27C010-70JU
AT27C010-70JU-T IC OTP 1MBIT 70NS 32PLCC Microchip Technology Inc AT27C010-70JIT/R vs AT27C010-70JU-T
AT27C010L-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010L-70JI
Part Number Description Manufacturer Compare
AT27C010-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70TI
AT27C010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70JC
CY27H010-70JIT OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70JIT/R vs CY27H010-70JIT
AM27X010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AT27C010-70JIT/R vs AM27X010-70JC
AT27C010-70PI OTP ROM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70PI
AT27C010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70JIT/R vs AT27C010-70JI
FM27C010V70 OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AT27C010-70JIT/R vs FM27C010V70
CY27H010-70JCR OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70JIT/R vs CY27H010-70JCR
CY27C010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70JIT/R vs CY27C010-70JI
AT27C010-70JJ OTP ROM, 128KX8, 70ns, CMOS, PQCC32 Microchip Technology Inc AT27C010-70JIT/R vs AT27C010-70JJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C010-70JIT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C010-70JIT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C010-70JIT/R would you like to use for your alert(s)?
  • Please alert me when AT27C010-70JIT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C010-70JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C010-70JIT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C010-70JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C010-70JIT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C010-70JIT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: