Memory
AT28C010-15TI
Atmel Corporation
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32

Overview of AT28C010-15TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT28C010-15TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C010-15TI by Atmel Corporation

AT28C010-15TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C010-15TI
    Atmel Corporation
    EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT28C010-15TI

This table gives cross-reference parts and alternative options found for AT28C010-15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C010-15TIT/R EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT28C010-15TI vs AT28C010-15TIT/R
AT28C010E-15TJ EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT28C010-15TI vs AT28C010E-15TJ
AT28C010-15TU-T EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32 Microchip Technology Inc AT28C010-15TI vs AT28C010-15TU-T
AT28C010-15TU EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT28C010-15TI vs AT28C010-15TU
AT28C010E-15TL EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT28C010-15TI vs AT28C010E-15TL
AT28C010-15TCT/R EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT28C010-15TI vs AT28C010-15TCT/R
AT28C010-15TU IC EEPROM 1MBIT 150NS 32TSOP Microchip Technology Inc AT28C010-15TI vs AT28C010-15TU
AT28C010E-15TCT/R EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT28C010-15TI vs AT28C010E-15TCT/R
AT28C010E-15TC EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT28C010-15TI vs AT28C010E-15TC
AT28C010E-15TU-T EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32 Microchip Technology Inc AT28C010-15TI vs AT28C010E-15TU-T
Part Number Description Manufacturer Compare
5962-3826705MXX 128KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intersil Corporation AT28C010-15TI vs 5962-3826705MXX
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Atmel Corporation AT28C010-15TI vs 5962-3826705MZA
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Teledyne e2v AT28C010-15TI vs 5962-3826705MZA
5962-3826705MXA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v AT28C010-15TI vs 5962-3826705MXA
5962-3826705MUA EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C010-15TI vs 5962-3826705MUA
AT28C010E-15JI EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C010-15TI vs AT28C010E-15JI
5962-3826705MXA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components AT28C010-15TI vs 5962-3826705MXA
AT28C010-15LM/883 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 Microchip Technology Inc AT28C010-15TI vs AT28C010-15LM/883
5962-3826718Q7C EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Maxim Integrated Products AT28C010-15TI vs 5962-3826718Q7C
5962-3826718QNX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Micross Components AT28C010-15TI vs 5962-3826718QNX

Related Parts for AT28C010-15TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C010-15TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C010-15TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C010-15TI would you like to use for your alert(s)?
  • Please alert me when AT28C010-15TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C010-15TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C010-15TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C010-15TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C010-15TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C010-15TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: