Memory
AT28C040-20FI
Atmel Corporation
Description: EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32

Overview of AT28C040-20FI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for AT28C040-20FI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   3
  • 1 $732.9879
  • 2 $712.0453
$712.0453 / $732.9879 Buy Now
Quest Components   1
  • 1 $610.8232
$610.8232 Buy Now

CAD Models for AT28C040-20FI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C040-20FI by Atmel Corporation

AT28C040-20FI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
CERAMIC, MO-115AA, FP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CDFP-F32
JESD-609 Code
e0
Length
20.85 mm
Memory Density
4194304 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL32,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
256 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Width
12.195 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C040-20FI
    Atmel Corporation
    EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32
    VS

Alternate Parts for AT28C040-20FI

This table gives cross-reference parts and alternative options found for AT28C040-20FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C040-20FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C040-20FM EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FM
AT28C040-20FM/883 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32 Microchip Technology Inc AT28C040-20FI vs AT28C040-20FM/883
AT28C040-20FJ EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FJ
AT28C040-20FM/883 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FM/883
AT28C040-20FJSL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FJSL703
AT28C040-20FC EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FC
Part Number Description Manufacturer Compare
AT28C040-20FC EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FC
WE512K8200CC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT28C040-20FI vs WE512K8200CC
XM28C040-20 EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, MODULE, DIP-32 Xicor Inc AT28C040-20FI vs XM28C040-20
5962-9309105HYC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Mercury Systems Inc AT28C040-20FI vs 5962-9309105HYC
AT28C040-20BM/883 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20BM/883
WE512K8200CCA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT28C040-20FI vs WE512K8200CCA
AT28C040-20BJSL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 Microchip Technology Inc AT28C040-20FI vs AT28C040-20BJSL703
5962-9309104HXX EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 Mercury Systems Inc AT28C040-20FI vs 5962-9309104HXX
AT28C040-20FJ EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 Atmel Corporation AT28C040-20FI vs AT28C040-20FJ
WE512K8200CIA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT28C040-20FI vs WE512K8200CIA

Related Parts for AT28C040-20FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C040-20FI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C040-20FI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C040-20FI would you like to use for your alert(s)?
  • Please alert me when AT28C040-20FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C040-20FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C040-20FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C040-20FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C040-20FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C040-20FI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: