-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MEMORY CIRCUIT, 128X8, PDSO8 | 37 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT88SC0104CA-SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-SU
Atmel Corporation
Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AT88SC0104CA-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | AT88SC0104CA-SU vs FM25040-PS |
AT88SC0808CA-MJ88SC0808 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-SU vs AT88SC0808CA-MJ88SC0808 |
CY15B004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | AT88SC0104CA-SU vs CY15B004Q-SXA |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | AT88SC0104CA-SU vs FM24C04-S |
AT88SC0808CA-TU88SC0808 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | AT88SC0104CA-SU vs AT88SC0808CA-TU88SC0808 |
AT88SC0204CA-TH | Memory Circuit, 256X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-SU vs AT88SC0204CA-TH |
FM25040-P | Memory IC, | Ramtron International Corporation | AT88SC0104CA-SU vs FM25040-P |
AT88SC0104CA-WI88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-SU vs AT88SC0104CA-WI88SC0104 |
AT88SC0808CA-SU88SC0808 | Memory Circuit, 128X8, PDSO8 | Microchip Technology Inc | AT88SC0104CA-SU vs AT88SC0808CA-SU88SC0808 |
FM25CL04-S | SRAM | Ramtron International Corporation | AT88SC0104CA-SU vs FM25CL04-S |