-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6240
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:2Mb, Ram Memory Size:160Kb, No. Of Pins:100Pins, rohs Compliant: Yes |Microchip ATSAM4SD32CA-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$12.0300 / $14.1900 | Buy Now |
DISTI #
86W6948
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:2Mb Rohs Compliant: Yes |Microchip ATSAM4SD32CA-AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3400 | Buy Now |
DISTI #
ATSAM4SD32CA-AU-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
776 In Stock |
|
$9.7200 / $11.7900 | Buy Now |
DISTI #
ATSAM4SD32CA-AU
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4SD32CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.7200 / $11.7900 | Buy Now |
DISTI #
556-ATSAM4SD32CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A RoHS: Compliant | 115 |
|
$9.7200 / $11.7900 | Buy Now |
DISTI #
ATSAM4SD32CA-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2795 Alternates Available |
|
$8.5200 / $11.7900 | Buy Now |
|
Future Electronics | SAM4S Series 2 MB Flash 160 kB SRAM 120 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 90Tray |
|
$10.3200 / $10.8300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray |
240 In Stock |
|
$8.8900 / $11.3200 | Buy Now |
DISTI #
ATSAM4SD32CA-AU
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4SD32CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.7200 / $11.7900 | Buy Now |
DISTI #
ATSAM4SD32CA-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 79 Min Qty: 1 | 125 |
|
$10.2900 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4SD32CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD32CA-AU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4SD32CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD32CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD32CB-CNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-CNR |
ATSAM4SD32CB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-AUR |
ATSAM4SD32CA-CFU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CA-CFU |
ATSAM4SD32CB-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-ANR |
ATSAM4SD32CA-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CA-CUR |
ATSAM4SD32CB-CN | TFBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-CN |
ATSAM4SD32CA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CA-AUR |
ATSAM4SD32CB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-AU |
ATSAM4SD32CB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CB-AN |
ATSAM4SD32CA-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-AU vs ATSAM4SD32CA-CFUR |