Part Details for ATSAM4SD32CB-CN by Microchip Technology Inc
Overview of ATSAM4SD32CB-CN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4SD32CB-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4SD32CB-CN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$10.5000 / $12.7500 | Buy Now |
DISTI #
ATSAM4SD32CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4SD32CB-CN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.5000 / $12.7500 | Buy Now |
DISTI #
556-ATSAM4SD32CB-CN
|
Mouser Electronics | ARM Microcontrollers - MCU 100TFBGA, GREEN, EXT TEMP(105C), MRL B,2048K(2*1024K) FLASH,160K SRAM RoHS: Compliant | 0 |
|
$10.5000 / $12.7500 | Order Now |
DISTI #
ATSAM4SD32CB-CN
|
Microchip Technology Inc | TFBGA, GREEN, EXT TEMP, MRL B, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4420 Alternates Available |
|
$9.2000 / $12.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$11.1700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray | 0 |
|
$10.0100 / $20.9600 | Buy Now |
DISTI #
ATSAM4SD32CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4SD32CB-CN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.5000 / $12.7500 | Buy Now |
|
Ameya Holding Limited | 4420 |
|
RFQ | ||
DISTI #
ATSAM4SD32CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4SD32CB-CN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.5000 / $12.7500 | Buy Now |
|
NAC | 100TFBGA, GREEN, EXT TEMP(105C), MRL B,2048K(2*1024K) FLASH,160K SRAM - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 3640 |
|
$10.8900 / $13.1300 | Buy Now |
Part Details for ATSAM4SD32CB-CN
ATSAM4SD32CB-CN CAD Models
ATSAM4SD32CB-CN Part Data Attributes
|
ATSAM4SD32CB-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD32CB-CN
Microchip Technology Inc
TFBGA GREEN EXT TEMP MRL B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 79 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD32CB-CN
This table gives cross-reference parts and alternative options found for ATSAM4SD32CB-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD32CB-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD32CB-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CB-CN vs ATSAM4SD32CB-CUR |
ATSAM4SD32CB-CNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAM4SD32CB-CN vs ATSAM4SD32CB-CNR |
ATSAM4SD32CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CB-CN vs ATSAM4SD32CB-CU |