Part Details for ATT1765AG8 by LSI Corporation
Overview of ATT1765AG8 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ATT1765AG8
ATT1765AG8 CAD Models
ATT1765AG8 Part Data Attributes
|
ATT1765AG8
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT1765AG8
LSI Corporation
OTP ROM, 64KX1, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ATT1765AG8
This table gives cross-reference parts and alternative options found for ATT1765AG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT1765AG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV65-10NC | Configuration Memory, 64KX1, 75ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | ATT1765AG8 vs AT17LV65-10NC |
XC17256LVO8C | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC17256LVO8C |
AT17C256-10NC | Configuration Memory, 256KX1, 50ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | ATT1765AG8 vs AT17C256-10NC |
XC17256ELVOG8C | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC17256ELVOG8C |
KS24A641IT | EEPROM, 64KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | ATT1765AG8 vs KS24A641IT |
MPA17128DI | OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | ATT1765AG8 vs MPA17128DI |
XC17256LVO8I | Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC17256LVO8I |
XC1765ELVOG8I | Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC1765ELVOG8I |
XC17128ELVO8I | Configuration Memory, 128KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC17128ELVO8I |
XC17256D-VO8I | 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 | AMD Xilinx | ATT1765AG8 vs XC17256D-VO8I |