Part Details for AU04002-R3 by Foxconn
Results Overview of AU04002-R3 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU04002-R3 Information
AU04002-R3 by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: AU04002-R3 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AU04002-R3 Part Data Attributes
|
|
AU04002-R3
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AU04002-R3
Foxconn
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Latched | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.362 Inch | |
| Body Depth | 0.522 Inch | |
| Body Length | 5.555 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Au | |
| Contact Finish Termination | Gold (20) | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .834 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch & Eject | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 0.075 Mm | |
| Plating Thickness | 20u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.105 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 240 | |
| UL Flammability Code | 94V-0 |