| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 173981-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | B05-DR-R vs 173981-5 |
| 8-173981-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Red Insulator, Receptacle | B05-DR-R vs 8-173981-5 |
| 4-173981-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | B05-DR-R vs 4-173981-5 |
Part Details for B05-DR-R by JST Manufacturing
Results Overview of B05-DR-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B05-DR-R Information
B05-DR-R by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: B05-DR-R by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
B05-DR-R Part Data Attributes
|
|
B05-DR-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B05-DR-R
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B05-DR-R
This table gives cross-reference parts and alternative options found for B05-DR-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B05-DR-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.