Part Details for B45006B1079K257 by KEMET Corporation
Overview of B45006B1079K257 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45006B1079K257
B45006B1079K257 CAD Models
B45006B1079K257 Part Data Attributes
|
B45006B1079K257
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45006B1079K257
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Manufacturer Series | B450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 580 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45006B1079K257
This table gives cross-reference parts and alternative options found for B45006B1079K257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45006B1079K257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK0J107TSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | DAEWOO Electronic Components | B45006B1079K257 vs TLK0J107TSSR |
T495B107K006AHA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45006B1079K257 vs T495B107K006AHA7007280 |
TLESVB20J107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45006B1079K257 vs TLESVB20J107K8RE |
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45006B1079K257 vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | B45006B1079K257 vs PCT100/6BK |
T494B107K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | B45006B1079K257 vs T494B107K006ATAUTO |
593D107X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45006B1079K257 vs 593D107X96R3B2TE3 |
267N6301107KRB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45006B1079K257 vs 267N6301107KRB |
B45198H1107K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45006B1079K257 vs B45198H1107K209 |
T83B107K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45006B1079K257 vs T83B107K6R3USBS |