Part Details for B45198H7154K109 by KEMET Corporation
Overview of B45198H7154K109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H7154K109
B45198H7154K109 CAD Models
B45198H7154K109 Part Data Attributes:
|
B45198H7154K109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H7154K109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198H7154K109
This table gives cross-reference parts and alternative options found for B45198H7154K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H7154K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K050CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198H7154K109 vs T493A154K050CB611C |
07016-157MKBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198H7154K109 vs 07016-157MKBCZ |
07016-157MKBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198H7154K109 vs 07016-157MKBBZ |
T452A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | B45198H7154K109 vs T452A11541HKB |
VTS154K050AT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Vatronics Technologies Limited | B45198H7154K109 vs VTS154K050AT |
T451A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | B45198H7154K109 vs T451A11541HKB |
B45198H7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H7154K109 vs B45198H7154K106 |
293D154X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198H7154K109 vs 293D154X9050A2TE3 |
B45198L7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H7154K109 vs B45198L7154K106 |
T451A11541HKAB | CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45198H7154K109 vs T451A11541HKAB |