Part Details for BA283 by Micro Commercial Components
Overview of BA283 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA283
BA283 CAD Models
BA283 Part Data Attributes
|
BA283
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BA283
Micro Commercial Components
Mixer Diode, Silicon, DO-35, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BA283
This table gives cross-reference parts and alternative options found for BA283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA683-GS08 | Mixer Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BA283 vs BA683-GS08 |
BA683 | Mixer Diode, Silicon | YAGEO Corporation | BA283 vs BA683 |
BA283 | Mixer Diode | Excel (Suzhou) Semiconductor Co Ltd | BA283 vs BA283 |
BA683-GS18 | DIODE SILICON, VHF BAND, MIXER DIODE, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2, Microwave Mixer Diode | Vishay Semiconductors | BA283 vs BA683-GS18 |
BA683-T | DIODE SILICON, VHF BAND, MIXER DIODE, Microwave Mixer Diode | NXP Semiconductors | BA283 vs BA683-T |
BA283-TR | Mixer Diode, DO-35, | Vishay Semiconductors | BA283 vs BA283-TR |