| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40L,315 | Nexperia | $0.1027 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40L vs BAS40L,315 |
| LBAS40BST5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | BAS40L vs LBAS40BST5G |
| S-LBAS40BST3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40L vs S-LBAS40BST3G |
| BAS40L,315 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40L vs BAS40L,315 |
| BAS40L | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM) | BAS40L vs BAS40L |
| BAS40L | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40L vs BAS40L |
Part Details for BAS40L by Galaxy Microelectronics
Results Overview of BAS40L by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40L Information
BAS40L by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS40L by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS40L Part Data Attributes
|
|
BAS40L
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS40L
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Dfn1006-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PBCC-N2 | |
| Non-rep Pk Forward Current-Max | 0.6 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Power Dissipation-Max | 0.1 W | |
| Reference Standard | Mil-Std-202 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |
Alternate Parts for BAS40L
This table gives cross-reference parts and alternative options found for BAS40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.