Part Details for BAS516T/R by NXP Semiconductors
Overview of BAS516T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS516T/R
BAS516T/R CAD Models
BAS516T/R Part Data Attributes
|
BAS516T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS516T/R
NXP Semiconductors
DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS516T/R
This table gives cross-reference parts and alternative options found for BAS516T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon, SOD-523, 2 PIN | Diodes Incorporated | BAS516T/R vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516T/R vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS516T/R vs BAS516 |
BAS516,135 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516T/R vs BAS516,135 |
BAS516/T1 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516T/R vs BAS516/T1 |
934055217315 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516T/R vs 934055217315 |
BAS516/G | Rectifier Diode | Nexperia | BAS516T/R vs BAS516/G |
BAS516 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516T/R vs BAS516 |
BAS516,315 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516T/R vs BAS516,315 |
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516T/R vs BAS516,135 |