| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT54SW-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW-T1-LF |
| BAT54SW | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW-13 |
| BAT54SW | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | BAT54SW vs BAT54SW |
| BAT54SW | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SWG-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWG-AL3-R |
| BAT54SW | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM) | BAT54SW vs BAT54SW |
| BAT54SWT/R | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | BAT54SW vs BAT54SWT/R |
Part Details for BAT54SW by Galaxy Microelectronics
Results Overview of BAT54SW by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54SW Information
BAT54SW by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT54SW by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT54SW Part Data Attributes
|
|
BAT54SW
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54SW
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-323 | |
| Package Description | Sot-323, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 30 V | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 0.6 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.2 W | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BAT54SW
This table gives cross-reference parts and alternative options found for BAT54SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.