| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV20 | Diotec Semiconductor AG | $0.0226 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-35 | BAV20 vs BAV20 |
| 933189200143 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | BAV20 vs 933189200143 |
| BAV20TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | BAV20 vs BAV20TR |
| BAV20T26A | onsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | BAV20 vs BAV20T26A |
| BAV20T50A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | BAV20 vs BAV20T50A |
| BAV20/D8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH | BAV20 vs BAV20/D8 |
| 933189200133 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | BAV20 vs 933189200133 |
| BAV20,113 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 | BAV20 vs BAV20,113 |
| BAV20 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35 | BAV20 vs BAV20 |
| BAV20-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | BAV20 vs BAV20-13 |
Part Details for BAV20 by Texas Instruments
Results Overview of BAV20 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV20 Information
BAV20 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
BAV20 Part Data Attributes
|
|
BAV20
Texas Instruments
Buy Now
|
Compare Parts:
BAV20
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.25 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No |
Alternate Parts for BAV20
This table gives cross-reference parts and alternative options found for BAV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.