Part Details for BAV70WE6433 by Infineon Technologies AG
Overview of BAV70WE6433 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70WE6433
BAV70WE6433 CAD Models
BAV70WE6433 Part Data Attributes
|
BAV70WE6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70WE6433
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70WE6433
This table gives cross-reference parts and alternative options found for BAV70WE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70WE6433 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, | Surge Components Inc | BAV70WE6433 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV70WE6433 vs BAV70W |
BAV70WT/R | Rectifier Diode | Nexperia | BAV70WE6433 vs BAV70WT/R |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WE6433 vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70WE6433 vs BAV70W-7 |
BAV70W,115 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70WE6433 vs BAV70W,115 |
BAV70WE6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV70WE6433 vs BAV70WE6327 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WE6433 vs BAV70W |
934024390185 | Rectifier Diode | Nexperia | BAV70WE6433 vs 934024390185 |