Part Details for BAW156235 by NXP Semiconductors
Overview of BAW156235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW156235
BAW156235 CAD Models
BAW156235 Part Data Attributes
|
BAW156235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW156235
NXP Semiconductors
DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW156235
This table gives cross-reference parts and alternative options found for BAW156235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156235 vs BAW156E6327 |
BAW156 | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAW156235 vs BAW156 |
BAW156T-7-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156235 vs BAW156T-7-F |
BAW156L | Rectifier Diode, 2 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAW156235 vs BAW156L |
BAW156E6433 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Infineon Technologies AG | BAW156235 vs BAW156E6433 |
BAW156-T | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156235 vs BAW156-T |
BAW156 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon | Siemens | BAW156235 vs BAW156 |
934032650215 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAW156235 vs 934032650215 |
BAW156T/R | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156235 vs BAW156T/R |
BAW156,215 | BAW156 - Low-leakage double diode TO-236 3-Pin | NXP Semiconductors | BAW156235 vs BAW156,215 |