Part Details for BLM41AF151SN1K by Murata Manufacturing Co Ltd
Overview of BLM41AF151SN1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for BLM41AF151SN1K
BLM41AF151SN1K CAD Models
BLM41AF151SN1K Part Data Attributes:
|
BLM41AF151SN1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41AF151SN1K
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for BLM41AF151SN1K
This table gives cross-reference parts and alternative options found for BLM41AF151SN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41AF151SN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74279242LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN | Wurth Elektronik | BLM41AF151SN1K vs 74279242LF |
ILBB1806ER151V | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Vishay Intertechnologies | BLM41AF151SN1K vs ILBB1806ER151V |