| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BY253 | Diotec Semiconductor AG | $0.0873 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201 | BY253 vs BY253 |
| BY253 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | Iskra Semic Capacitors Industry | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD | BY253 vs BY253 |
| BY253 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27 | BY253 vs BY253 |
| BY253 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | BY253 vs BY253 |
| BY253 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27 | BY253 vs BY253 |
Part Details for BY253 by STMicroelectronics
Results Overview of BY253 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BY253 Information
BY253 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BY253 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BY253 Part Data Attributes
|
|
BY253
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BY253
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Do-27, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-27 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BY253
This table gives cross-reference parts and alternative options found for BY253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.