Part Details for BYV79E-100 by NXP Semiconductors
Overview of BYV79E-100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BYV79E-100
BYV79E-100 CAD Models
BYV79E-100 Part Data Attributes:
|
BYV79E-100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV79E-100
NXP Semiconductors
14A, 100V, SILICON, RECTIFIER DIODE, TO-220AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SURGE CAPABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV79E-100
This table gives cross-reference parts and alternative options found for BYV79E-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV79E-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BYV79E-100 vs MURF2040 |
HER1604 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC | HY Electronic Corp | BYV79E-100 vs HER1604 |
MUR1515R | 15A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | BYV79E-100 vs MUR1515R |
ST15150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | BYV79E-100 vs ST15150 |
SDC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | HY Electronic Corp | BYV79E-100 vs SDC2045C |
SC2S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | BYV79E-100 vs SC2S06530A |
SFN20A400 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | BYV79E-100 vs SFN20A400 |
SFN10A350 | Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | BYV79E-100 vs SFN10A350 |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | BYV79E-100 vs SRF2020 |
SF8L60USM | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, FTO-220A, FULL PACK-2 | Shindengen Electronic Manufacturing Co Ltd | BYV79E-100 vs SF8L60USM |