Part Details for BZA456A by Nexperia
Overview of BZA456A by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZA456A
BZA456A CAD Models
BZA456A Part Data Attributes
|
BZA456A
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA456A
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-74, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1997-12-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Reference Standard | IEC-134; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5.88 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA456A
This table gives cross-reference parts and alternative options found for BZA456A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA456A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA456A,115 | BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA456A vs BZA456A,115 |
BZA456A/T3 | Trans Voltage Suppressor Diode | Nexperia | BZA456A vs BZA456A/T3 |
SMS3.3 | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | BZA456A vs SMS3.3 |
BZA456AT/R | Trans Voltage Suppressor Diode | Nexperia | BZA456A vs BZA456AT/R |
934045760115 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A vs 934045760115 |
ESDA5V3SC6 | Quad Transil™ array for ESD protection | STMicroelectronics | BZA456A vs ESDA5V3SC6 |
934045760115 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA456A vs 934045760115 |
934045760135 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA456A vs 934045760135 |
BZA456A,135 | BZA456A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA456A vs BZA456A,135 |
934045760165 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A vs 934045760165 |