Part Details for BZV55C10BS by Rectron Semiconductor
Overview of BZV55C10BS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C10BS
BZV55C10BS CAD Models
BZV55C10BS Part Data Attributes
|
BZV55C10BS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C10BS
Rectron Semiconductor
Zener Diode, 10V V(Z), 5.69%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.69% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C10BS
This table gives cross-reference parts and alternative options found for BZV55C10BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C10TRL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10BS vs BZV55C10TRL |
BZV55C10BSB | Zener Diode, 10V V(Z), 2.17%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Rectron Semiconductor | BZV55C10BS vs BZV55C10BSB |
BZV55C10 | Zener Diode, 10V V(Z), 3.09%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C10BS vs BZV55C10 |
BZV55C10-GT1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10BS vs BZV55C10-GT1 |
BZV55-C10112 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10BS vs BZV55-C10112 |
BZV55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | BZV55C10BS vs BZV55C10 |
BZV55C10TRL13 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10BS vs BZV55C10TRL13 |
BZV55C10TRL | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C10BS vs BZV55C10TRL |
BZV55C10-T1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10BS vs BZV55C10-T1 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C10BS vs BZV55-C10 |