C0402Y5V100-474ZPE
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0402Y5V100-474ZPE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402Y5V100-474ZPE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402Y5V100-474ZPE by VENKEL LTD

C0402Y5V100-474ZPE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402Y5V100-474ZPE
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0402Y5V100-474ZPE

This table gives cross-reference parts and alternative options found for C0402Y5V100-474ZPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V100-474ZPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402Y5V100-474ZNU Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP VENKEL LTD C0402Y5V100-474ZPE vs C0402Y5V100-474ZNU
C0402Y5V100-474ZPBU Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP VENKEL LTD C0402Y5V100-474ZPE vs C0402Y5V100-474ZPBU
C0402Y5V100-474ZGU Ceramic Capacitor, Ceramic, VENKEL LTD C0402Y5V100-474ZPE vs C0402Y5V100-474ZGU
CMC-010/474ZY0402WF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP Tecate Group C0402Y5V100-474ZPE vs CMC-010/474ZY0402WF
CE0402-474-Z010VTS Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, RCD Components Inc C0402Y5V100-474ZPE vs CE0402-474-Z010VTS
C0402Y5V100-474ZPR Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, VENKEL LTD C0402Y5V100-474ZPE vs C0402Y5V100-474ZPR
NMC0402Y5V474Z10TRP CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp C0402Y5V100-474ZPE vs NMC0402Y5V474Z10TRP
CMC-010/474ZY0402TFF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP Tecate Group C0402Y5V100-474ZPE vs CMC-010/474ZY0402TFF
CMC-010/474ZY0402TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP Tecate Group C0402Y5V100-474ZPE vs CMC-010/474ZY0402TF
CE0402-474-Z010VBW Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, RCD Components Inc C0402Y5V100-474ZPE vs CE0402-474-Z010VBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402Y5V100-474ZPE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402Y5V100-474ZPE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402Y5V100-474ZPE would you like to use for your alert(s)?
  • Please alert me when C0402Y5V100-474ZPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402Y5V100-474ZPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402Y5V100-474ZPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402Y5V100-474ZPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402Y5V100-474ZPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402Y5V100-474ZPE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: