Part Details for C1805P103K1XSH by KEMET Corporation
Overview of C1805P103K1XSH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1805P103K1XSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX103BKSS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 450 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3260 / $0.3530 | Buy Now |
Part Details for C1805P103K1XSH
C1805P103K1XSH CAD Models
C1805P103K1XSH Part Data Attributes:
|
C1805P103K1XSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805P103K1XSH
KEMET Corporation
CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805P103K1XSH
This table gives cross-reference parts and alternative options found for C1805P103K1XSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805P103K1XSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805P103K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XRC |
C1805P103K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XMC |
CDR02BX103BKUS-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs CDR02BX103BKUS-T&R |
C1805P103K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XPC |
C1805P103K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XRL |
C1805P103K1XRC7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XRC7189 |
CDR02BX103BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs CDR02BX103BKZR |
CDR02BX103BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs CDR02BX103BKYR |
CDR02BX103BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs CDR02BX103BKSM |
C1805P103K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805P103K1XSH vs C1805P103K1XSL |