| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAR6Y-412RPI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 412ohm, 350V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | CAR6Y-412RPI vs CAR6Y-412RPI |
| CAR6Y-412RPPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.33W, 412ohm, 350V, 0.02% +/-Tol, 15ppm/Cel, | CAR6Y-412RPI vs CAR6Y-412RPPB |
Part Details for CAR6Y-412RPI by TT Electronics Welwyn Components
Results Overview of CAR6Y-412RPI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAR6Y-412RPI Information
CAR6Y-412RPI by TT Electronics Welwyn Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAR6Y-412RPI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Great Britain RoHS: Compliant | 0 |
|
$2.3300 / $3.6700 | Buy Now |
US Tariff Estimator: CAR6Y-412RPI by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CAR6Y-412RPI Part Data Attributes
|
|
CAR6Y-412RPI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CAR6Y-412RPI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.33W, 0.02%, 15ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Ultra Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.7 Mm | |
| Package Length | 10 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Tin (Sn) - Hot Dipped | |
| Terminal Shape | Wire | |
| Tolerance | 0.02% | |
| Working Voltage | 350 V |
Alternate Parts for CAR6Y-412RPI
This table gives cross-reference parts and alternative options found for CAR6Y-412RPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR6Y-412RPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.