Filter Your Search
1 - 2 of 2 results
|
|
CAR6Y-412RPI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.02 % | 330 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 3.7 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
CAR6Y-412RPI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.02 % | 330 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 3.7 mm | 10 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |