Part Details for CAT28C65BT13A-15T by Catalyst Semiconductor
Overview of CAT28C65BT13A-15T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C65BT13A-15T
CAT28C65BT13A-15T CAD Models
CAT28C65BT13A-15T Part Data Attributes:
|
CAT28C65BT13A-15T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C65BT13A-15T
Catalyst Semiconductor
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C65BT13A-15T
This table gives cross-reference parts and alternative options found for CAT28C65BT13A-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BT13A-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BHFK-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28C65BT13A-15T vs CAT28C65BHFK-15TE13 |
CAT28C64AK-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28C65BT13A-15T vs CAT28C64AK-15 |
X28C64SI-15T1 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | CAT28C65BT13A-15T vs X28C64SI-15T1 |
CAT28C65BW-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 | Catalyst Semiconductor | CAT28C65BT13A-15T vs CAT28C65BW-15 |
CAT28C64BJ-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28C65BT13A-15T vs CAT28C64BJ-15TE13 |
CAT28C65BHJI-15TE7 | 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28C65BT13A-15T vs CAT28C65BHJI-15TE7 |
CAT28C65BXI-15TE7 | IC 8K X 8 EEPROM 5V, 150 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM | onsemi | CAT28C65BT13A-15T vs CAT28C65BXI-15TE7 |
X28C64S-15T1 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | CAT28C65BT13A-15T vs X28C64S-15T1 |
AT28C64E-15SJT/R | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | CAT28C65BT13A-15T vs AT28C64E-15SJT/R |
CAT28C65BHFK-15TE7 | 8KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28C65BT13A-15T vs CAT28C65BHFK-15TE7 |