Memory
CAT28F002TR-12TE13
Catalyst Semiconductor
Description: Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32

Overview of CAT28F002TR-12TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28F002TR-12TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F002TR-12TE13 by Catalyst Semiconductor

CAT28F002TR-12TE13
Catalyst Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
8 X 20 MM, REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F002TR-12TE13
    Catalyst Semiconductor
    Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
    VS

Alternate Parts for CAT28F002TR-12TE13

This table gives cross-reference parts and alternative options found for CAT28F002TR-12TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F002TR-12TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020A-120FI Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F002TR-12TE13 vs AM28F020A-120FI
CAT28F020HRI-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020HRI-12T
CAT28F020TRA-12 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020TRA-12
CAT28F002TRI-12TE7 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F002TR-12TE13 vs CAT28F002TRI-12TE7
CAT28F020TRA-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020TRA-12T
M28F201-120XN1R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120XN1R
M28F201-120N1R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120N1R
CAT28F020HRI-12TE13 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020HRI-12TE13
AM28F020-120C3FEB Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD CAT28F002TR-12TE13 vs AM28F020-120C3FEB
M28F201-120N6RTR 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120N6RTR
Part Number Description Manufacturer Compare
M28F201-120N6R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120N6R
M28F201-120N6RTR 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120N6RTR
CAT28F020HRA-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020HRA-12T
AM28F020A-120FE Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F002TR-12TE13 vs AM28F020A-120FE
CAT28F020HR-12TE13 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020HR-12TE13
CAT28F020HRA-12 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi CAT28F002TR-12TE13 vs CAT28F020HRA-12
CAT28F002TRI-12TE7 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F002TR-12TE13 vs CAT28F002TRI-12TE7
M28F201-120XN1R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120XN1R
M28F201-120N1R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120N1R
M28F201-120XN3R 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics CAT28F002TR-12TE13 vs M28F201-120XN3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F002TR-12TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F002TR-12TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F002TR-12TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28F002TR-12TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F002TR-12TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F002TR-12TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F002TR-12TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F002TR-12TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F002TR-12TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: