Part Details for CBC24W7M12F000/AA by Amphenol Positronic
Overview of CBC24W7M12F000/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC24W7M12F000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBC24W7M12F000AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$58.7900 / $72.9600 | Order Now |
DISTI #
POSCBC24W7M12F000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC24W7M12F000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBC24W7M12F000/AA
CBC24W7M12F000/AA CAD Models
CBC24W7M12F000/AA Part Data Attributes:
|
CBC24W7M12F000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC24W7M12F000/AA
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC24W7M12F000/AA
This table gives cross-reference parts and alternative options found for CBC24W7M12F000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC24W7M12F000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBC24W7M12F000/AA vs DDMY24W7PNMBF179AFR163 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000/AA vs L717TWD24W7PMP2SV4FRM6 |
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBC24W7M12F000/AA vs DDM24W7PNMBF179AFR163 |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000/AA vs L717TWD24W7PP2SY |
DDMY24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBC24W7M12F000/AA vs DDMY24W7PNMBF179FR163 |
DDME24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CBC24W7M12F000/AA vs DDME24W7PNMBF179AFR163 |
CBM24W7M20000 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBC24W7M12F000/AA vs CBM24W7M20000 |
CQDME24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Tri-Star Electronics International | CBC24W7M12F000/AA vs CQDME24W7P |
CBD24W7M2000X | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | CBC24W7M12F000/AA vs CBD24W7M2000X |
L717TWD24W7PCSYRM54 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC24W7M12F000/AA vs L717TWD24W7PCSYRM54 |