Part Details for CBG321609U500B by Fenghua (HK) Electronics Ltd
Overview of CBG321609U500B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBG321609U500B
CBG321609U500B CAD Models
CBG321609U500B Part Data Attributes
|
CBG321609U500B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBG321609U500B
Fenghua (HK) Electronics Ltd
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.4 A | |
Width | 1.6 mm |
Alternate Parts for CBG321609U500B
This table gives cross-reference parts and alternative options found for CBG321609U500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBG321609U500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0603A-121 | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | CBG321609U500B vs BMB0603A-121 |
NCB0603R121TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | CBG321609U500B vs NCB0603R121TR |
NCB0805A121TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | CBG321609U500B vs NCB0805A121TRF |
BMB0603A-121LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | CBG321609U500B vs BMB0603A-121LF |
CB03YTQN750 | Ferrite Bead | Viking Tech Corp | CBG321609U500B vs CB03YTQN750 |
CB03YTYN700 | Ferrite Bead | Viking Tech Corp | CBG321609U500B vs CB03YTYN700 |
BMC1JY0120AN | Ferrite Bead, 0.4A | TE Connectivity | CBG321609U500B vs BMC1JY0120AN |
ACB1608M-120-B | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | CBG321609U500B vs ACB1608M-120-B |
BMB0603A-121ETLF | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT Electronics Resistors | CBG321609U500B vs BMB0603A-121ETLF |
BMC1JY0060AN | Ferrite Bead, 0.4A | TE Connectivity | CBG321609U500B vs BMC1JY0060AN |