Part Details for CC1100 by Futuretech Components
Results Overview of CC1100 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1100 Information
CC1100 by Futuretech Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC1100ERGPR | Texas Instruments | Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-QFN -40 to 85 | |
| CC1100ERGPT | Texas Instruments | Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-QFN -40 to 85 | |
| CC1100RTK | Texas Instruments | Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85 |
Resources and Additional Insights for CC1100
Reference Designs related to CC1100
-
CC1101 JTI Balun 868/915 MHz Reference Design
This is the reference design for CC1101 using a Johanson Technology (JTI) balun to significantly reduce component count whilst still obtaining high radio performance.
- CC1110 Meander Antenna 868/915 MHz Reference Design
-
CC1100EM 868-915MHz Reference Design
The CC1100EM reference design contains schematics and layout files for the CC1100EM module used in development kits. The reference design demonstrates good techniques for CC1100 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 868 MHz and 915 MHz frequency bands.
-
CC1100EM 315-433MHz Reference Design
The CC1100EM reference design contains schematics and layout files for the CC1100EM module used in development kits. The reference design demonstrates good techniques for CC1100 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 315 MHz and 433 MHz frequency bands.
- CC1101-RF3858 915MHz Reference Design
-
CC1100EM PCB Antenna Reference Design
The CC1100EM PCB antenna reference design contains schematics and layout files for a CC1100EM implemented with a PCB antenna designed for 868 MHz and 915 MHz operation.The reference design demonstrates how a PCB antenna could be implemented together with CC1100 or other RF products from Texas Instruments: operating in the 868 MHz and 915 MHz ISM bands. For optimum RF performance: the reference design should be copied accurately. The antenna dimensions should be exactly as in the reference design. Please see Design Note DN008 for a description of the antenna performance.
1 - 5 of 6 reference designs