Part Details for CD4051BE by Texas Instruments
Results Overview of CD4051BE by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4051BE Information
CD4051BE by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4051BE | Texas Instruments | CMOS single 8-channel analog multiplexer & demultiplexer with logic-level conversion 16-PDIP -55 to 125 | |
| CD4051BEE4 | Texas Instruments | CMOS single 8-channel analog multiplexer & demultiplexer with logic-level conversion 16-PDIP -55 to 125 |
Price & Stock for CD4051BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3124932
|
Farnell | MULTIPLEXER, 8 CHANNEL, 16DIP COO: China RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2352 |
|
$0.4495 / $1.6226 | Buy Now |
|
|
Bristol Electronics | 493 |
|
RFQ | ||
|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 35118 |
|
$0.2726 / $0.4397 | Buy Now |
|
DISTI #
CD4051BE
|
TME | IC: digital, multiplexer, Ch: 8, IN: 8, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 829 |
|
$0.3460 / $0.7500 | Buy Now |
|
|
Ameya Holding Limited | IC: digital, multiplexer,octal, Channels: 8, CMOS, THT, DIP16 | 1100 |
|
RFQ | |
|
|
ComSIT USA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 4614 |
|
RFQ | |
|
|
Chip Stock | 20-V,8:1,1-channelanalogmultiplexerwithlogic-levelconversion16-PDIP-55to125 | 18500 |
|
RFQ | |
|
|
LCSC | 8 125 81 PDIP-16 Analog Switches Multiplexers Demultiplexers RoHS | 838 |
|
$0.2403 / $0.4867 | Buy Now |
US Tariff Estimator: CD4051BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4051BE
CD4051BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4051BE Part Data Attributes
|
|
CD4051BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4051BE
Texas Instruments
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Configuration : 8:1 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 20 Mhz | |
| Input Voltage-Max | 20.5 V | |
| Input Voltage-Min | -0.5 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 40 Db | |
| On-state Resistance Match-Nom | 15 Ω | |
| On-state Resistance-Max (Ron) | 1050 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 720 Ns | |
| Switch-on Time-Max | 720 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4051BE
This table gives cross-reference parts and alternative options found for CD4051BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4051BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4051BF9 | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD4051BE vs CD4051BF9 |
| MC14051BCPG | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD4051BE vs MC14051BCPG |
| CD4051BF3A | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD4051BE vs CD4051BF3A |
| CD4051BCN | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD4051BE vs CD4051BCN |
| 5962R9665101VEC | Intersil Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD4051BE vs 5962R9665101VEC |
| CD4051BF | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP16 | CD4051BE vs CD4051BF |
| MC14051BCPG | onsemi | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD4051BE vs MC14051BCPG |
| CD4051BF | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | CD4051BE vs CD4051BF |
| CD4051BEX | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | CD4051BE vs CD4051BEX |
CD4051BE Frequently Asked Questions (FAQ)
-
The CD4051BE can operate up to 10 MHz, but the actual frequency limit depends on the specific application and the quality of the signal.
-
To ensure proper signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and crosstalk.
-
The CD4051BE has an absolute maximum voltage rating of 20V, but the recommended operating voltage range is 5V to 15V.
-
Yes, the CD4051BE can be used as a level shifter, but it's not recommended as it's not designed for that purpose. Instead, use a dedicated level shifter IC for better performance and reliability.
-
To reduce power consumption, use a low-power mode, minimize the number of switches, and use a low-voltage power supply. You can also consider using a more power-efficient alternative, such as the 74HC4051.