Part Details for CD4097BE by Texas Instruments
Overview of CD4097BE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for CD4097BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 8 Channel, PDIP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2432 |
|
$2.8900 / $3.4000 | Buy Now |
|
Chip1Cloud | CMOS Analog Multiplexers/Demultiplexers | 1400 |
|
RFQ | |
|
Perfect Parts Corporation | 351 |
|
RFQ |
Part Details for CD4097BE
CD4097BE CAD Models
CD4097BE Part Data Attributes
|
CD4097BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4097BE
Texas Instruments
CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD4097BE
This table gives cross-reference parts and alternative options found for CD4097BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4097BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667902VLX | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD4097BE vs 5962R9667902VLX |
CD4097BD3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24 | Harris Semiconductor | CD4097BE vs CD4097BD3 |
5962R9667902VLC | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24 | Intersil Corporation | CD4097BE vs 5962R9667902VLC |
CD4097BEE4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD4097BE vs CD4097BEE4 |