Part Details for CD4097BF by Texas Instruments
Overview of CD4097BF by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for CD4097BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4097BF-ND
|
DigiKey | IC SW DP8T 240OHM 24CDIP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 9 |
|
$25.5797 / $26.9260 | Buy Now | |
|
Ameya Holding Limited | 1354 |
|
RFQ |
Part Details for CD4097BF
CD4097BF CAD Models
CD4097BF Part Data Attributes
|
CD4097BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4097BF
Texas Instruments
CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 20 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for CD4097BF
This table gives cross-reference parts and alternative options found for CD4097BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4097BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4097BD3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24 | Harris Semiconductor | CD4097BF vs CD4097BD3 |
HCF4097BEY | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD4097BF vs HCF4097BEY |
5962R9667902VLX | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD4097BF vs 5962R9667902VLX |
CD4097BE | CMOS Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | CD4097BF vs CD4097BE |
CD4097BDMSR | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24, METAL SEALED, CERAMIC, DIP-24 | Intersil Corporation | CD4097BF vs CD4097BDMSR |
CD4097BEE4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD4097BF vs CD4097BEE4 |