-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8550
|
Newark | Logic, Diff 8Ch Mux/Demux, 24Soic, Multiplexer Configuration:8:1, No. Of Circuits:2Circuits, On State Resistance Max:125Ohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:24Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4097BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4750 / $0.6860 | Buy Now |
DISTI #
296-32916-5-ND
|
DigiKey | IC MUX DUAL 8:1 240OHM 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1202 In Stock |
|
$0.2386 / $0.6600 | Buy Now |
DISTI #
595-CD4097BM
|
Mouser Electronics | Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer RoHS: Compliant | 2048 |
|
$0.2200 / $0.6600 | Buy Now |
|
Rochester Electronics | CD4097B CMOS Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$0.2169 / $0.2552 | Buy Now |
|
Ameya Holding Limited | CD4097BM 多路分离器, 双 8:1, 3 → 18 V, 24针 SOIC封装 | 207 |
|
RFQ | |
|
Chip1Cloud | IC MUX/DEMUX DUAL 1X8 24SOIC | 6100 |
|
RFQ | |
DISTI #
3124945
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4932 / $0.7088 | Buy Now |
DISTI #
3124945
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7941 / $0.8504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4097BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4097BM
Texas Instruments
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 20 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD4097BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4097BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4097M013TR | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | CD4097BM vs HCF4097M013TR |
CD4097BM96E4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, PLASTIC, SO-24 | Texas Instruments | CD4097BM vs CD4097BM96E4 |
CD4097BM96G4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD4097BM vs CD4097BM96G4 |