-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC4051M96G4
|
Mouser Electronics | Multiplexer Switch ICs Hi Spd CMOS 8-Ch Ana Multipl/Demult | 0 |
|
Order Now | |
|
Bristol Electronics | 1145 |
|
RFQ | ||
|
Ameya Holding Limited | IC MUX/DEMUX 8X1 16SOIC | 113940 |
|
RFQ | |
|
Win Source Electronics | High-Speed CMOS Logic Analog Multiplexers/Demultiplexers | 290189 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051M96G4
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4051D,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051M96G4 vs 74HCT4051D,112 |
CD74HCT4051MTG4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96G4 vs CD74HCT4051MTG4 |
CD74HCT4051M96E4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96G4 vs CD74HCT4051M96E4 |
CD74HC4051M96 | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC4051M96G4 vs CD74HC4051M96 |
MC74HC4051ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | CD74HC4051M96G4 vs MC74HC4051ADG |
74HC4051D,653 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051M96G4 vs 74HC4051D,653 |
CD74HCT4051MTE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC4051M96G4 vs CD74HCT4051MTE4 |
CD74HCT4051M96G4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96G4 vs CD74HCT4051M96G4 |
74HCT4051D-Q100 | Differential Multiplexer | Nexperia | CD74HC4051M96G4 vs 74HCT4051D-Q100 |
CD74HC4051M96 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96G4 vs CD74HC4051M96 |