Part Details for CD74HC85EX by Rochester Electronics LLC
Overview of CD74HC85EX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC85EX
CD74HC85EX CAD Models
CD74HC85EX Part Data Attributes:
|
CD74HC85EX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC85EX
Rochester Electronics LLC
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC85EX
This table gives cross-reference parts and alternative options found for CD74HC85EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC85ND | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC85EX vs MC74HC85ND |
SNJ54HC85AJ-00 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | CD74HC85EX vs SNJ54HC85AJ-00 |
CD54HC85F/3 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC85EX vs CD54HC85F/3 |
MC54HC85J | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC85EX vs MC54HC85J |
CD54HC85F3A | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC85EX vs CD54HC85F3A |
CD54HC85F/3 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HC85EX vs CD54HC85F/3 |
74HC85N,652 | Magnitude Comparator | Nexperia | CD74HC85EX vs 74HC85N,652 |
M74HC85F1 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC85EX vs M74HC85F1 |
TC74HC85AP | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC85EX vs TC74HC85AP |
HD74HC85P-E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC85EX vs HD74HC85P-E |