Part Details for CD74HCT154M96 by Harris Semiconductor
Overview of CD74HCT154M96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT154M96
CD74HCT154M96 CAD Models
CD74HCT154M96 Part Data Attributes:
|
CD74HCT154M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT154M96
Harris Semiconductor
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT154M96
This table gives cross-reference parts and alternative options found for CD74HCT154M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT154M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT154ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT154M96 vs CD74HCT154ME4 |
CD74HCT154M | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M |
74HCT154D | Decoder/Driver | Nexperia | CD74HCT154M96 vs 74HCT154D |
74HCT154D | Decoder/Driver | YAGEO Corporation | CD74HCT154M96 vs 74HCT154D |
CD74HCT154M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M96 |
CD74HCT154M96G4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M96G4 |
933713830652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 | NXP Semiconductors | CD74HCT154M96 vs 933713830652 |
GD74HCT154D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | CD74HCT154M96 vs GD74HCT154D |
CD74HCT154M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M96E4 |