-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2049
|
Newark | Decoder/Demux, 4:16, Soic-24, Logic Family/Base Number:74Hct154, Logic Type:Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT154M96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6580 / $0.8600 | Buy Now |
DISTI #
296-31604-1-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2006 In Stock |
|
$0.2849 / $0.8200 | Buy Now |
DISTI #
595-CD74HCT154M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 4-16 Ln Decoder/Demltplxr RoHS: Compliant | 7841 |
|
$0.2780 / $0.8200 | Buy Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24 | 275 |
|
$0.5045 / $1.0090 | Buy Now |
|
Rochester Electronics | CD74HCT154 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.2690 / $0.3165 | Buy Now |
|
Ameya Holding Limited | IC DECODE/DEMUX 4-16 24-SOIC | 5500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP24 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT154M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT154M96
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT154M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT154M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT154ME4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT154M96 vs CD74HCT154ME4 |
CD74HCT154M96 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD74HCT154M96 vs CD74HCT154M96 |
CD74HCT154M | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M |
74HCT154D | Decoder/Driver | Nexperia | CD74HCT154M96 vs 74HCT154D |
74HCT154D | Decoder/Driver | YAGEO Corporation | CD74HCT154M96 vs 74HCT154D |
CD74HCT154M96G4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M96G4 |
933713830652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 | NXP Semiconductors | CD74HCT154M96 vs 933713830652 |
GD74HCT154D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | CD74HCT154M96 vs GD74HCT154D |
CD74HCT154M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT154M96 vs CD74HCT154M96E4 |