-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3615
|
Newark | Clock Generator/Cleaner, 250Mhz, Vqfn-48, Clock Ic Type:Clock Generator, Jitter Cleaner, Frequency:250Mhz, No. Of Outputs:8Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vqfn, No. Of Pins:48Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM6208V1RGZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.4300 / $13.2700 | Buy Now |
DISTI #
296-36574-1-ND
|
DigiKey | IC CLOCK GENERATOR 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4623 In Stock |
|
$6.7622 / $10.6800 | Buy Now |
DISTI #
595-CDCM6208V1RGZR
|
Mouser Electronics | Clock Generators & Support Products 2:8 Ultra Low Power Low Jitter Clock Gen RoHS: Compliant | 1618 |
|
$6.4300 / $9.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 115 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | OTHER CLOCK GENERATOR | 92 |
|
$5.8500 / $13.5000 | Buy Now |
|
Ameya Holding Limited | IC CLK GEN 2:8 LOW JITTER 48VQFN | 137 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CLK GEN 2:8 LOW JITTER 48VQFN | 624 |
|
$3.6833 / $5.4000 | Buy Now |
DISTI #
3118349
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.7970 / $12.4948 | Buy Now |
DISTI #
3118349RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.1748 / $10.8567 | Buy Now |
DISTI #
3118349
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.1748 / $11.8105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM6208V1RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM6208V1RGZR
Texas Instruments
2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CDCM6208V1RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM6208V1RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM6208V1RGZ | IC OTHER CLOCK GENERATOR, Clock Generator | Texas Instruments | CDCM6208V1RGZR vs CDCM6208V1RGZ |
CDCM6208V1RGZT | 2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85 | Texas Instruments | CDCM6208V1RGZR vs CDCM6208V1RGZT |