Part Details for CF25B2000 by LeaderTech
Results Overview of CF25B2000 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF25B2000 Information
CF25B2000 by LeaderTech is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CF25B2000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M1300
|
Newark | 1.00" Dia Cable Snap-Press Fit Ferrite-Cf25B2000/ Bulk Rohs Compliant: Yes |Leader Tech-Ferrishield CF25B2000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 / $60.7300 | Buy Now |
|
DISTI #
CF25B2000-ND
|
DigiKey | FERRITE CORE PRESS FIT 1" DIA Min Qty: 20 Container: Bulk |
0 Bulk |
|
$61.1225 | Buy Now |
|
DISTI #
861-CF25B2000
|
Mouser Electronics | Ferrite Clamp On Cores Barrel Cable Snap Press-Fit Base RoHS: Compliant | 0 |
|
$49.6200 | Order Now |