Part Details for CF43CG221J3000AT by KYOCERA Corporation
Overview of CF43CG221J3000AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF43CG221J3000AT
CF43CG221J3000AT CAD Models
CF43CG221J3000AT Part Data Attributes:
|
CF43CG221J3000AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CF43CG221J3000AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | CF | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CF43CG221J3000AT
This table gives cross-reference parts and alternative options found for CF43CG221J3000AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF43CG221J3000AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG221J302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812 | Fenghua (HK) Electronics Ltd | CF43CG221J3000AT vs 1812CG221J302CB |
1812CG221J302SB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812 | Fenghua (HK) Electronics Ltd | CF43CG221J3000AT vs 1812CG221J302SB |
1812HA221JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF43CG221J3000AT vs 1812HA221JAZ3A |
LD12HA221JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CF43CG221J3000AT vs LD12HA221JAB3A |
1812CG221J302NB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812 | Fenghua (HK) Electronics Ltd | CF43CG221J3000AT vs 1812CG221J302NB |
1812HA221JATBE | Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812 | Kyocera AVX Components | CF43CG221J3000AT vs 1812HA221JATBE |
LD12HA221JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CF43CG221J3000AT vs LD12HA221JAB9A |
LD12HA221JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CF43CG221J3000AT vs LD12HA221JAB1A |
LD12HA221JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CF43CG221J3000AT vs LD12HA221JAX9A |
1812HA221JAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF43CG221J3000AT vs 1812HA221JAZ1A |