Part Details for CMD5353 by CML Innovative Technologies
Overview of CMD5353 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD5353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CMD5353
CMD5353 CAD Models
CMD5353 Part Data Attributes
|
CMD5353
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD5353
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for CMD5353
This table gives cross-reference parts and alternative options found for CMD5353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD5353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6401 | Single Color LED, | Vishay Semiconductors | CMD5353 vs TLHY6401 |
TLHY6400 | Single Color LED, | Vishay Semiconductors | CMD5353 vs TLHY6400 |
SLR54YY | SINGLE COLOR LED, YELLOW, 5 mm | ROHM Semiconductor | CMD5353 vs SLR54YY |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | CMD5353 vs MV6351 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | CMD5353 vs SLR-54YC |
TLHY5400 | Single Color LED, | Vishay Semiconductors | CMD5353 vs TLHY5400 |
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | CMD5353 vs GL5HY8 |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | CMD5353 vs HLMP-3400 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | CMD5353 vs LY5469-FH |
SLR-54YY | Single Color LED, Yellow, Diffused, 4mm | ROHM Semiconductor | CMD5353 vs SLR-54YY |